| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52991-0208 |
| Series: | 52991 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Orientation: | Vertical |
| Maximum Voltage: | 50 V |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 20 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 0529910208 |
| SKU: | MOL52991-0208 |
52991-0208
| Heilind Number: | MOL52991-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52991-0208 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 20 Circuits
More >>Specifications
Detailed Description
Elevate your board-to-board connectivity with our Series 52991 connectors. Designed for high-performance applications, these slim, surface-mount connectors feature a female gender with 20 gold-plated contacts in a straight orientation. With a pitch of 0.5mm and a maximum voltage of 50V, they ensure reliable signal transmission in even the most demanding environments. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Their compact design, with a mated height of 4mm and width of 5.4mm, makes them ideal for space-constrained installations. RoHS-compliant and with excellent contact termination plating, these connectors guarantee both performance and reliability in your PCB assembly projects. Upgrade your connectivity solutions with our Mezzanine & Board Stacking connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||
| 11/30/2021 | 510865 - Change Supplier. adding alternative supplier due to resin supply constraints. | Download | |||

