52991-0308

Heilind Number:MOL52991-0308
Manufacturer:Molex
Manufacturer Number:52991-0308
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52991-0308
Series:52991
Amperage:.5 A
Connector Type:SlimStack
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Plating:Gold
Body Orientation:Straight
Pitch:5 mm
Orientation:Vertical
Maximum Voltage:50 V
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:.254 µm
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:Mezzanine & Board Stacking Connectors
Connector System:Board to Board
Contact Termination Plating:Gold
Glow Wire Capable:No
Mated Height:3 mm, 4 mm
Mated Width:5.4 mm
Part Aliases:0529910308
SKU:MOL52991-0308

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board SlimStack Connector, part of our innovative 52991 series. Designed for seamless integration, this female connector features 30 gold-plated contacts in a straight, surface-mount configuration with a slim .5mm pitch. Engineered for high performance, it offers reliable signal transmission with a maximum voltage of 50V and operates smoothly in temperatures ranging from -40 to 105°C. With a compact vertical orientation and a mated height of 4mm, it's ideal for space-constrained applications. RoHS compliant and meticulously crafted, this connector ensures both quality and compliance. Upgrade your PCB setup with this essential component for dependable, high-speed data transfer.