| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52991-0408 |
| Series: | 52991 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Orientation: | Vertical |
| Maximum Voltage: | 50 V |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 40 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 0529910408 |
| SKU: | MOL52991-0408 |
52991-0408
| Heilind Number: | MOL52991-0408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52991-0408 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 40 Circuits
More >>Specifications
Detailed Description
Introducing the 52991 Series, a high-performance board-to-board connector designed for seamless signal transmission in compact electronic systems. With a slim form factor and surface mount capability, this connector is ideal for space-constrained applications. Featuring 40 gold-plated contacts in a 0.5mm pitch, it ensures reliable connectivity with a maximum voltage of 50V. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight body orientation and vertical orientation option offer flexibility in PCB layout. With RoHS compliance and gold contact termination, this connector guarantees both performance and environmental responsibility. Perfect for mezzanine and board stacking applications, it is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||

