| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52991-0508 |
| Series: | 52991 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Orientation: | Vertical |
| Maximum Voltage: | 50 V |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 0529910508 |
| SKU: | MOL52991-0508 |
52991-0508
Specifications
Detailed Description
Introducing our SlimStack 52991 series connector, designed for high-performance connectivity in compact devices. Featuring a low-profile, surface-mount design with a slim .5mm pitch, this connector is ideal for space-constrained applications. The female connector offers 50 gold-plated contacts in a straight orientation, ensuring reliable signal transmission. With a maximum voltage of 50V and operating temperature range of -40 to 105°C, it is suitable for diverse environments. Measuring 4mm in height and 5.4mm in width when mated, this connector provides a compact yet efficient solution for board-to-board connections. RoHS compliant and meeting stringent quality standards, it guarantees durability and performance. Perfect for use in various electronic devices, the SlimStack 52991 series connector is the go-to choice for demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||
| 11/30/2021 | 510865 - Change Supplier. adding alternative supplier due to resin supply constraints. | Download | |||

