| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52991-0708 |
| Series: | 52991 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Orientation: | Vertical |
| Maximum Voltage: | 50 V |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 70 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 0529910708 |
| SKU: | MOL52991-0708 |
52991-0708
| Heilind Number: | MOL52991-0708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 52991-0708 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 70 Circuits
More >>Specifications
Detailed Description
Introducing our Series 52991, a high-performance board-to-board connector designed for seamless signal transmission. With a slim and sleek profile, this connector features 70 gold-plated contacts in a dual-row configuration, ensuring reliable connectivity in even the most demanding applications. Its surface mount termination method and straight body orientation make installation a breeze, while its low-profile design minimizes space requirements. Operating within a wide temperature range (-40 to 105 °C) and rated for a maximum voltage of 50V, this connector is suitable for various industrial and commercial environments. RoHS compliant and glow-wire capable, it meets stringent safety and environmental standards. Ideal for mezzanine and board stacking applications, the Series 52991 is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||
| 11/30/2021 | 510865 - Change Supplier. adding alternative supplier due to resin supply constraints. | Download | |||

