52991-0708

Heilind Number:MOL52991-0708.P
Manufacturer:Molex
Manufacturer Number:52991-0708
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 70 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52991-0708
Series:52991
Amperage:.5 A
Gender:Female
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Surface Mount
Contact Plating:Gold
Body Orientation:Straight
Pitch:5 mm
SKU:MOL52991-0708.P

Detailed Description

Introducing the SlimStack Receptacle, a versatile and space-saving connector for your PCB assembly needs. This surface-mount component features a dual-row design with a 0.50mm pitch, offering efficient vertical stacking at 3.00 and 4.00mm heights. Tailored for lower circuit sizes, it boasts 70 circuits in a sleek white finish. With a current rating of 0.5A, this Female connector ensures reliable power transmission. Each row is gold-plated for optimal conductivity, meeting RoHS compliance standards. Ideal for high-density applications, the Straight body orientation and secure Surface Mount termination method guarantee precise and durable connections. Upgrade your board-to-board connections with this advanced Mezzanine & Board Stacking Connector.