| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52991-0808 |
| Series: | 52991 |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Maximum Voltage: | 50 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 80 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .254 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | Mezzanine & Board Stacking Connectors |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Mated Height: | 3 mm, 4 mm |
| Mated Width: | 5.4 mm |
| Part Aliases: | 52991-0808 0529910808 |
| SKU: | MOL52991-0808.P |
52991-0808
| Heilind Number: | MOL52991-0808.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 52991-0808 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Cut Tape - 0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 80 Circuits
More >>Specifications
Detailed Description
Easily connect and stack your circuit boards with this Cut Tape SlimStack Receptacle. Designed for surface mount installation, this female connector features a dual-row, vertical layout with 80 gold-plated contacts for reliable signal transmission. With a slim 0.50mm pitch and 3.00mm to 4.00mm stacking heights, it offers a compact solution for your PCB assembly. The lower circuit size version in white color adds versatility to your design, while RoHS compliance ensures environmental responsibility. Perfect for mezzanine and board stacking applications, this connector guarantees secure and efficient board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2023 | 512831 - Equipment Transfer, Production Transfer or Rearrangement. manufacturing location change from Shizuoka to Kagoshima. no changes to form fit or function | Download | |||

