Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-0510 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 5 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530480510 |
SKU: | MOL53048-0510 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |