| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-0650 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.25 mm |
| Voltage: | 125 V AC/DC |
| Material: | Polyamide |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .38 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530480650 |
| SKU: | MOL53048-0650 |
53048-0650
| Heilind Number: | MOL53048-0650 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53048-0650 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to a PCB with this right-angle PicoBlade header. Featuring 6 gold-plated contacts on a 1.25mm pitch, it ensures reliable signal transmission at up to 125V AC/DC and 1A. The phosphor bronze construction and matte tin termination guarantee durability and efficient power delivery. With a low-profile design and through-hole mounting, it offers secure attachment to boards with a thickness of 0.8mm. RoHS compliant and designed for 30 mating cycles, this connector is perfect for various electronic applications requiring a compact, high-performance solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 | Download | |||
| 03/01/2024 | 514601 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Molex Korea(In-house) impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 02/01/2023 | 513077 - Change Supplier. Supplier Change : this notification is to inform you about a change of resin suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. *This PCN covers the part numbers of 53048**50 in its impacted part list, which were missed out in PCN 512997. Its content is the same as that of PCN 512997. *Both the full & customer part lists attached this time cover 53048**50 only, and for the rest of the impacted part numbers, please refer to the lists of PCN 512997. *Also, to those who have recieved PCN 512997, please make your requests through PCN 512997 for our efficient request management (sample availability is also the same as that in PCN 512997). | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

