| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53048-1110 |
| Color: | Natural |
| Series: | 53048 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.3 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 11 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | .8 mm |
| Connector System: | Wire to Board |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.5 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Part Aliases: | 0530481110 |
| SKU: | MOL53048-1110 |
53048-1110
| Heilind Number: | MOL53048-1110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53048-1110 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic projects with our PicoBlade PCB Pin Header. Designed for seamless integration, this component boasts 11 contacts with a 1A amperage rating, ensuring reliable power distribution. Its through-hole termination method and right-angle body orientation offer versatility in assembly, while the 1.25mm pitch and 125V voltage capacity cater to various requirements. Crafted from durable nylon with tin plating on the contact mating area, it guarantees long-lasting performance even in harsh environments. RoHS-compliant and featuring a mated height of 3.5mm, this connector is a quality choice for your wire-to-board applications.

