53258-0329

Heilind Number:MOL53258-0329
Manufacturer:Molex
Manufacturer Number:53258-0329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 3 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-0329
Series:53258
Amperage:5.5 A
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532580329
SKU:MOL53258-0329

Detailed Description

Enhance your PCB connectivity with our versatile 53258 series pin header. Featuring a straight, through-hole termination method with 3 contacts in a single row, this component offers reliable performance. With a pitch of 3.5mm and a voltage rating of 250V, it is suitable for various applications. The brass contact material and tin plating ensure durability and efficient conductivity. Operating in a wide temperature range from -40 to 105°C, it is perfect for demanding environments. Designed for wire-to-board connections, this pin header is easy to install and provides a secure mating interface. RoHS compliant and UL certified, it meets international quality standards. Whether you're prototyping or mass-producing, this PCB connector is an essential component for your electronic projects.