53258-0429

Heilind Number:MOL53258-0429
Manufacturer:Molex
Manufacturer Number:53258-0429
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-0429
Color:Natural
Series:53258
Amperage:5.5 A
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532580429
SKU:MOL53258-0429

Detailed Description

Enhance your PCB connectivity with this high-performance 53258 series pin header. Engineered for durability and reliability, it features a natural color and a straight body orientation for seamless installation. With a pitch of 3.5 mm and a voltage rating of 250 V, it ensures efficient power transmission. The 4 contacts, made of brass with tin plating, guarantee optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, this header is suitable for various environments. Its through-hole termination method and tray packaging make it easy to integrate into your PCB assembly process. RoHS compliant and UL certified, it meets international quality standards. Upgrade your system with this essential Wire to Board connector.