| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53258-0529 |
| Series: | 53258 |
| Amperage: | 5.5 A |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532580529 |
| SKU: | MOL53258-0529 |
53258-0529
| Heilind Number: | MOL53258-0529 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53258-0529 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to a PCB with this straight, 5.5 A pin header. Featuring five brass contacts with tin plating, it ensures reliable conductivity at a 3.5 mm pitch. Suitable for vertical orientation, this connector operates at temperatures ranging from -40 to 105°C, meeting RoHS compliance standards. With a mating cycle of 30, it offers durability for repeated use. The tray packaging makes it convenient for handling and storage, while its UL agency certification guarantees quality and safety. Perfect for various electronic applications, this PCB pin header is a versatile and essential component for any project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-9044 | Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 511369 - Equipment Transfer, Production Transfer or Rearrangement. assembly machine will be transferred from molex korea to supplier for solving the capacity problem and increase the production line efficiency | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||


