53258-0629

Heilind Number:MOL53258-0629
Manufacturer:Molex
Manufacturer Number:53258-0629
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 6 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-0629
Series:53258
Amperage:5.5 A
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532580629
SKU:MOL53258-0629

Detailed Description

This 53258 Series Straight Through Hole Connector features a 3.5mm pitch, suitable for wire to board connections. With 6 contacts loaded in a single row, it offers reliable power transmission with a 5.5A amperage rating and 250V voltage capacity. The brass contact material with tin plating ensures durability and efficient signal transfer, even in harsh environments with an operating temperature range of -40 to 105°C. Designed for vertical orientation, it comes in a tray packaging and is RoHS compliant, making it a sustainable choice for your PCB connector needs. Its compact form factor and secure mating features, including a guide and lock to mating part, make it suitable for various industrial applications.