53258-1029

Heilind Number:MOL53258-1029
Manufacturer:Molex
Manufacturer Number:53258-1029
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

3.50mm Pitch Header, Vertical, 10 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-1029
Series:53258
Amperage:5.5 A
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532581029
SKU:MOL53258-1029

Detailed Description

Introducing the 53258 Series Straight PCB Pin Header, designed for reliable wire-to-board connections in electronic assemblies. With a pitch of 3.5 mm and ten contacts loaded in a single row, this header offers secure termination through-hole mounting. Crafted with brass contacts plated with tin, it ensures optimal conductivity and durability. Operating within a wide temperature range from -40 to 105 °C, it meets stringent performance standards. Featuring a mating cycle of 30, it guarantees long-term functionality. Its straight body orientation and vertical mating type facilitate easy installation. RoHS compliant and UL agency certified, it aligns with international quality and environmental regulations. Perfect for PCB applications, this header with 1.6 mm PCB thickness is a dependable choice for various electronic projects.