53258-1129

Heilind Number:MOL53258-1129
Manufacturer:Molex
Manufacturer Number:53258-1129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 11 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-1129
Series:53258
Amperage:5.5 A
Number of Contacts:11
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:11
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532581129
SKU:MOL53258-1129

Detailed Description

Elevate your connectivity with our 53258 Series Straight PCB Pin Header. With a robust design featuring 11 contacts and a 3.5 mm pitch, this high-performance component is ideal for secure Through Hole termination. Crafted with durable brass contacts plated with tin, it ensures reliable signal transmission up to 250V. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Thanks to its vertical orientation and mating keying, installation is a breeze. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility. Whether for commercial or industrial use, this pin header is a versatile solution for your PCB connection needs.