53258-1329

Heilind Number:MOL53258-1329
Manufacturer:Molex
Manufacturer Number:53258-1329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 13 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-1329
Series:53258
Amperage:5.5 A
Number of Contacts:13
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:13
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532581329
SKU:MOL53258-1329

Detailed Description

Elevate your PCB connectivity with our 53258 series straight pin header, designed for secure and efficient through-hole termination. With 13 contacts in a single row, this brass-bodied connector boasts a 3.5mm pitch, accommodating various PCB layouts. Operating at up to 250V and 5.5A, it ensures reliable power distribution. Tin-plated contacts offer excellent conductivity, while a wide operating temperature range from -40 to 105°C suits diverse environments. Featuring vertical orientation and mating guide, it simplifies assembly. RoHS compliant and UL certified, this header guarantees quality and safety in every application. Upgrade your wire-to-board connections with this essential component.