53258-1529

Heilind Number:MOL53258-1529
Manufacturer:Molex
Manufacturer Number:53258-1529
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 15 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53258-1529
Series:53258
Amperage:5.5 A
Number of Contacts:15
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:3.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:15
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532581529
SKU:MOL53258-1529

Detailed Description

Enhance your PCB connections with our straight orientation pin header, part of the 53258 series. Designed for optimal performance, it features 15 contacts with a 3.5mm pitch and through-hole termination method for secure attachment. The brass contact material ensures reliable conductivity, while the tin plating offers corrosion resistance. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're a professional or DIY enthusiast, our pin header is a must-have for your electronic projects.