| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53259-0929 |
| Series: | 53259 |
| Amperage: | 5.5 A |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532590929 |
| SKU: | MOL53259-0929 |
53259-0929
| Heilind Number: | MOL53259-0929 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53259-0929 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing our 53259 Series Right Angle Through Hole Connector, designed for efficient wire-to-board connections. With 9 contacts and a pitch of 3.5mm, this connector offers reliable performance in various applications. Featuring brass contact material with tin plating, it ensures optimal conductivity and durability. The orientation and keying options make installation hassle-free, while the operating temperature range of -40 to 105°C allows for use in diverse environments. RoHS compliant and UL certified, this connector guarantees safety and quality. Perfect for PCB assemblies, it is a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||

