| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53259-1529 |
| Series: | 53259 |
| Amperage: | 5.5 A |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.5 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532591529 |
| SKU: | MOL53259-1529 |
53259-1529
| Heilind Number: | MOL53259-1529 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53259-1529 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing a versatile Wire to Board connector from our 53259 series, designed for reliable power transmission in various electronic applications. With a 5.5A amperage rating and 15 contacts in a single row, this right angle connector ensures efficient connectivity. Featuring brass contact material and tin plating, it offers excellent conductivity and durability. The 3.5mm pitch and 250V voltage rating make it suitable for standard power requirements. With keying for easy orientation and PCB locator for secure mounting, this connector guarantees hassle-free installation. RoHS compliant and certified by CSA and UL, it meets international quality standards. Whether for industrial or consumer electronics, this connector is the perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||

