| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53261-0271 |
| Color: | Natural |
| Series: | 53261 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 3.4 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0532610271 |
| SKU: | MOL53261-0271 |
53261-0271
Specifications
Detailed Description
Enhance your PCB connectivity with our PicoBlade Right Angle Connector. Designed for seamless integration, this connector features a 1.25mm pitch and Surface Mount termination method, perfect for space-saving applications. With a contact material of Phosphor Bronze and high temperature thermoplastic construction, it ensures durability and reliable performance even in harsh environments. Its 2-contact, 1-row configuration, along with a voltage rating of 125V, makes it ideal for various electronic setups. RoHS compliant and featuring Tin plating, this connector guarantees both safety and quality. Whether you're a professional or DIY enthusiast, the PicoBlade Connector is a must-have for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-92-1050 | 1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length | ![]() |
| Molex 22-04-1021 | Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating, Natural | ![]() |
| Molex 39-30-0200 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 20 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-1140 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39-30-1240 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1224 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0427 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 46765-2301 | 0.40mm Pitch Micro HDMI Connector, Right-Angle Receptacle, Surface Mount, Hybrid Type Mount, with Pick-and-Place Polyimide Tape, 19 Circuits, Lead-Free | ![]() |
| Molex 48025-0002 | Modular Jack, Right-Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free | ![]() |
| Molex 501876-1440 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Molex 503154-1690 | 1.50mm Pitch, CLIK-Mate PCB Receptacle, Dual Row, Surface Mount, Vertical, Tin Plating, Positive Lock, 16 Circuits, Natural | ![]() |
| Molex 53398-0271 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 2 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Molex 87832-5662 | 2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 14 Circuits, 0.05µm Gold (Au) Plating, with Locking Windows and Center Polarization Slot, with PCB Locator, Tape and Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 03/02/2022 | 511261 - Capacity change or tool replacement. Additional assembly machine to support increasing high demand and new capacity | Download | |||
| 11/30/2021 | 510446 - Equipment Transfer, Production Transfer or Rearrangement. Add additional Manufacturing location for 502208098 terminal the reason for the change is to secure the supply for 502208098 due to capacity constraint at molex Malaysia | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


