53261-1271

Heilind Number:MOL53261-1271.P
Manufacturer:Molex
Manufacturer Number:53261-1271
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 12 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53261-1271
Series:53261
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53261-1271.P

Detailed Description

Easily connect and secure PCB components with this Cut Strip PicoBlade PCB Header. Designed for efficient surface mounting, this single-row header features a 1.25mm pitch and 12 circuits for seamless integration. The right-angle orientation and friction lock ensure a secure fit, while the tin plating offers reliable conductivity. Crafted with RoHS-compliant materials, including phosphor bronze contacts, this connector guarantees both performance and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the PicoBlade header is a versatile and essential component for any PCB assembly project.