53261-1471

Heilind Number:MOL53261-1471.P
Manufacturer:Molex
Manufacturer Number:53261-1471
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 14 Circuits, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53261-1471
Series:53261
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53261-1471.P

Detailed Description

Enhance your PCB assembly with this versatile Cut Strip featuring a 1.25mm pitch PicoBlade PCB Header. Designed for single-row, right-angle surface mounting, it boasts durable tin (Sn) plating and a convenient friction lock mechanism for secure connections. With 14 circuits in a tape and reel packaging, it offers efficient installation for your electronic projects. This RoHS-compliant component, crafted with phosphor bronze contacts, ensures high performance and reliability. Perfect for various applications, it's a must-have in your inventory of PCB connectors.