53265-0329

Heilind Number:MOL53265-0329
Manufacturer:Molex
Manufacturer Number:53265-0329
Datasheet:Drawing
ECAD Model:
3D Model

Description:

7.00mm Pitch Header, Vertical, 3 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53265-0329
Series:53265
Amperage:6 A
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:7 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:3
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0532650329
SKU:MOL53265-0329

Detailed Description

Enhance your PCB connectivity with our 53265 series, featuring a straight orientation and through-hole termination method for secure installation. Designed for optimal performance, this connector boasts a 6A amperage and 250V voltage rating, making it suitable for various applications. With three brass contacts and a 7mm pitch, it ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh conditions. Its tin plating and UL certification guarantee both durability and safety. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.