53265-0829

Heilind Number:MOL53265-0829
Manufacturer:Molex
Manufacturer Number:53265-0829
ECAD Model:
3D Model

Description:

Mighty-SPOX Header, 7.00mm Pitch, Vertical, 8 Circuits, Brass (CuZn) Contact

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53265-0829
Series:53265 - Mighty-SPOX
Amperage:6 A
Number of Rows:1
Contact Plating:Tin
Pitch:7 mm
Voltage:250 V
Orientation:Vertical
Number of Positions:8
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
PCB Tail Length:3.5 mm
Part Aliases:0532650829
SKU:MOL53265-0829

Detailed Description

Elevate your power connector game with the Mighty-SPOX Header, featuring a 7.00mm pitch and vertical orientation for seamless integration. This high-performing component boasts 8 circuits, each crafted with durable brass (CuZn) contacts for optimal conductivity. With an amperage rating of 6A and a voltage tolerance of 250V, it's designed to handle demanding power applications with ease. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this header guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it offers secure termination through hole mounting, with a 3.5mm PCB tail length ensuring a stable connection. Trust in the Mighty-SPOX Header for reliable and efficient power transmission in your electronic designs.