| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53266-0229 |
| Series: | 53266 |
| Amperage: | 6 A |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Pitch: | 7 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Number of Positions: | 2 |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| PCB Tail Length: | 3.5 mm |
| Part Aliases: | 0532660229 |
| SKU: | MOL53266-0229 |
53266-0229
| Heilind Number: | MOL53266-0229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53266-0229 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 53266 Series Right Angle PCB Pin Header, engineered for efficient power circuit applications. With a pitch of 7mm and through-hole termination, this component offers secure connectivity on the PCB. Operating at a voltage of 250V and an amperage of 6A, it ensures reliable performance even in demanding environments, with an extended temperature range from -40 to 105°C. Featuring two positions and ROHS compliance, it's a dependable choice for wire-to-board connections. The 3.5mm PCB tail length and tin contact plating further enhance its functionality, making it an essential part of any electronic assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513900 - Equipment Transfer, Production Transfer or Rearrangement. 53259/53266 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||

