53307-1071

Heilind Number:MOL53307-1071
Manufacturer:Molex
Manufacturer Number:53307-1071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SlimStack Board-to-Board Connector, 0.80mm Pitch, Plug, 4.50 or 5.50mm Mated Height, 10 Circuits, Vertical, without Boss

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53307-1071
Color:Natural
Series:53307
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:8 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4.5 mm, 5.5 mm
Mated Width:5.1 mm, 7.2 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0533071071
SKU:MOL53307-1071

Detailed Description

Enhance connectivity with our SlimStack PCB Pin Header, designed for seamless board-to-board assembly. Featuring a natural color and a high temperature thermoplastic construction, this connector ensures reliable performance in a variety of environments. With a .8mm pitch, it offers precision in surface mount termination, accommodating 10 contacts across 2 rows. The straight body orientation and vertical mounting make it versatile for various applications. RoHS compliant and boasting tin plating, it guarantees both durability and environmental responsibility. Elevate your electronic projects with the SlimStack PCB Pin Header.