53307-1471

Heilind Number:MOL53307-1471
Manufacturer:Molex
Manufacturer Number:53307-1471
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53307-1471
Color:Natural
Series:53307
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:8 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:14
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4.5 mm, 5.5 mm
Mated Width:5.1 mm, 7.2 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0533071471
SKU:MOL53307-1471

Detailed Description

Elevate your PCB connectivity with our SlimStack Series 53307, featuring a natural hue and a sleek design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a .8mm pitch, 14 contacts loaded in a straight, surface mount configuration. Crafted from high-temperature thermoplastic with phosphor bronze contact material, it ensures durability and reliability in any operating environment. With a voltage rating of 50V and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The tin-plated contact mating area offers secure and efficient connections, while the vertical orientation and 2-row design maximize space efficiency on your board. RoHS compliant and meticulously tested for quality, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with our SlimStack Series 53307, featuring a natural hue and a sleek design that seamlessly integrates into your setup. Engineered for optimal performance, this connector boasts a .8mm pitch, 14 contacts loaded in a straight, surface mount configuration. Crafted from high-temperature thermoplastic with phosphor bronze contact material, it ensures durability and reliability in any operating environment. With a voltage rating of 50V and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The tin-plated contact mating area offers secure and efficient connections, while the vertical orientation and 2-row design maximize space efficiency on your board. RoHS compliant and meticulously tested for quality, this connector is a must-have for your electronic projects.