| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53307-1671 |
| Color: | Natural |
| Series: | 53307 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 16 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.048 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 4.5 mm, 5.5 mm |
| Mated Width: | 5.1 mm, 7.2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0533071671 |
| SKU: | MOL53307-1671 |
53307-1671
| Heilind Number: | MOL53307-1671 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53307-1671 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, 16 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the SlimStack Connector. Featuring a natural color and a straight body orientation, this connector boasts a high temperature thermoplastic construction for durability. With 16 contacts in a 2-row configuration, it offers reliable surface mount termination and a low profile (.8mm pitch) design. Made of phosphor bronze with tin plating, it ensures efficient power transfer and a voltage rating of 50V. RoHS compliant and operating in a wide temperature range (-40 to 105°C), it's ideal for various electronic applications. Its compact dimensions (mated height: 4.5mm, mated width: 5.1mm) make it perfect for space-constrained projects, while its fully shrouded design provides added protection. Upgrade your connectivity solution with the SlimStack Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | 513849 - Equipment Transfer, Production Transfer or Rearrangement. Equipment Transfer, Production Transfer or Rearrangement | Download | |||

