53307-3071

Heilind Number:MOL53307-3071
Manufacturer:Molex
Manufacturer Number:53307-3071
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53307-3071
Color:Natural
Series:53307
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:8 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:3.048 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4.5 mm, 5.5 mm
Mated Width:5.1 mm, 7.2 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0533073071
SKU:MOL53307-3071

Detailed Description

Enhance your PCB connectivity with our SlimStack Connector, offering a seamless integration solution for your electronic devices. With a natural color and straight body orientation, this connector boasts a high-quality construction with a contact material of phosphor bronze and a surface mount termination method. Featuring 30 contacts in two rows, it ensures efficient data transmission with a pitch of 0.8mm. Operating at temperatures ranging from -40 to 105°C and compatible with a voltage of 50V, it guarantees reliable performance in diverse environments. Made of high-temperature thermoplastic, it is durable and long-lasting, meeting RoHS compliance standards for environmental responsibility. Upgrade your PCB assembly with this essential component for seamless and secure connections.