| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53309-1270 |
| Color: | Natural |
| Series: | 53309 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4 mm, 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.65 mm, 6.65 mm |
| Mated Width: | 4.7 mm, 7.2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0533091270 |
| SKU: | MOL53309-1270 |
53309-1270
| Heilind Number: | MOL53309-1270 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53309-1270 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, 12 Circuits
More >>Specifications
Detailed Description
Introducing our SlimStack Right Angle Connector, designed for seamless board-to-board connections. With a natural color and high temperature thermoplastic construction, it offers durability in various environments. The surface mount termination method and slim .8mm pitch make it perfect for compact applications. Featuring 12 contacts in a 2-row configuration, with a .5A amperage and 50V voltage rating, it ensures reliable power and signal transmission. The phosphor bronze contact material with tin plating guarantees optimal conductivity. RoHS compliant and operating in temperatures ranging from -40 to 105°C, this connector is both environmentally friendly and versatile. Its right angle orientation and secure lock to mating part feature make installation easy, while the fully shrouded design adds protection. Ideal for PCB pin headers, it's a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | 513850 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 05/14/2021 | 509849 - Capacity change or tool replacement. target products to be produced by renewal assembly machine. (assembly machine refurbishment due to aging assembly machine as preventive/predictive maintenance. | Download | |||

