53309-1470

Heilind Number:MOL53309-1470
Manufacturer:Molex
Manufacturer Number:53309-1470
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53309-1470
Color:Natural
Series:53309
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:8 mm
Voltage:50 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:4 mm, 5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:5.65 mm, 6.65 mm
Mated Width:4.7 mm, 7.2 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0533091470
SKU:MOL53309-1470

Detailed Description

Elevate your PCB connectivity with our SlimStack Right Angle Board to Board Connector. Designed for optimal performance, this connector features a natural color and a high-temperature thermoplastic body, ensuring durability in any application. With 14 contacts in a 2-row configuration and a slim .8mm pitch, it offers seamless connectivity with a voltage rating of 50V and an amperage of .5A. The surface mount termination method and phosphor bronze contact material guarantee reliable signal transmission. RoHS compliant and featuring tin plating, it meets industry standards for environmental sustainability. The right-angle orientation and PCB retention ensure easy installation, while the locking mechanism adds security. Perfect for a wide range of electronic devices, this connector is a must-have for any project requiring efficient and durable PCB connectivity.