| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53309-1870 |
| Color: | Natural |
| Series: | 53309 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4 mm, 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.65 mm, 6.65 mm |
| Mated Width: | 4.7 mm, 7.2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0533091870 |
| SKU: | MOL53309-1870 |
53309-1870
| Heilind Number: | MOL53309-1870 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53309-1870 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, 18 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance SlimStack Right Angle Connector. Designed for seamless surface mount installation, this connector features 18 contacts in 2 rows, offering reliable connectivity in compact spaces. Crafted with a durable high-temperature thermoplastic body and phosphor bronze contacts plated with tin, it ensures optimal performance even in harsh environments. With a low profile and a .8mm pitch, it's perfect for space-constrained applications. The right-angle orientation and secure lock to the mating part provide added versatility and stability. RoHS compliant and capable of withstanding temperatures from -40 to 105°C, it's a dependable choice for a wide range of electronic devices. Elevate your PCB design with the SlimStack Right Angle Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | 513850 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

