| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53309-3670 |
| Color: | Natural |
| Series: | 53309 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4 mm, 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.65 mm, 6.65 mm |
| Mated Width: | 4.7 mm, 7.2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0533093670 |
| SKU: | MOL53309-3670 |
53309-3670
| Heilind Number: | MOL53309-3670 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53309-3670 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.80mm Pitch Board-to-Board Header, Surface Mount, Dual Row, Right Angle, 36 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Right Angle SlimStack Connector. Featuring a natural color and a sleek design, this connector boasts a 36-contact configuration in a 2-row setup, perfect for surface-mount applications. With a low amperage of .5 A and a voltage rating of 50 V, it ensures reliable power transmission. The Phosphor Bronze contact material and Tin plating guarantee durability and efficient signal transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Its compact .8 mm pitch and right-angle orientation offer space-saving benefits, while the lock-to-mating-part feature ensures secure connections. RoHS compliant and designed for up to 30 mating cycles, this connector is a reliable choice for your PCB assembly needs. Elevate your connectivity with the SlimStack Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | 513850 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||

