| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53309-4070 |
| Color: | Natural |
| Series: | 53309 |
| Amperage: | .5 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 50 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 4 mm, 5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.65 mm, 6.65 mm |
| Mated Width: | 4.7 mm, 7.2 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Product Name: | SlimStack |
| Part Aliases: | 0533094070 |
| SKU: | MOL53309-4070 |
53309-4070
Specifications
Detailed Description
Elevate your PCB connections with our SlimStack Right Angle Connector. Designed for seamless integration, this connector boasts a natural color and a high temperature thermoplastic construction for optimal performance in demanding environments. With a slim .8mm pitch and 40 contacts in a 2-row configuration, it offers precise connectivity in a compact form factor. The surface mount termination method and phosphor bronze contact material ensure secure and reliable contact, while the tin plating enhances conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a robust solution for various applications. Featuring a locking mechanism for added stability, this connector is RoHS compliant and ideal for modern electronics projects. Elevate your PCB connections with our SlimStack Right Angle Connector. Designed for seamless integration, this connector boasts a natural color and a high temperature thermoplastic construction for optimal performance in demanding environments. With a slim .8mm pitch and 40 contacts in a 2-row configuration, it offers precise connectivity in a compact form factor. The surface mount termination method and phosphor bronze contact material ensure secure and reliable contact, while the tin plating enhances conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a robust solution for various applications. Featuring a locking mechanism for added stability, this connector is RoHS compliant and ideal for modern electronics projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2024 | 513850 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

