| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53375-0310 |
| Color: | Natural |
| Series: | 53375 - Mini-Lock |
| Amperage: | 3 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0533750310 |
| SKU: | MOL53375-0310 |
53375-0310
| Heilind Number: | MOL53375-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53375-0310 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Mini-Lock Straight 3-Contact Connector, designed for efficient through-hole termination in PCB assemblies. Featuring a natural color, this connector boasts a compact pitch of 2.5mm, perfect for space-saving layouts. With a durable polyester construction and tin plating, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Its straight body orientation and vertical mounting option offer flexibility in installation, while its PCB locator and retention features guarantee secure placement. Certified for compliance with RoHS standards, this connector is suitable for various applications in wire-to-board connections, with a maximum voltage rating of 250V. Trust in its quality and durability, with a mating cycle of 30 and UL agency certification. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 505568-0571 | 1.25WB SINGLE ST ASSY 5CKT EMB SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. | Download | |||
| 10/04/2022 | 511697 - Packaging Method/Quantity Changing. The purpose of this letter is to increase the number of products in Polybag for production efficiency. | Download | |||
| 02/28/2022 | 511374 - Capacity change or tool replacement. assembly machine will be transferred from supplier to other supplier for solving the capacity problem also other supplier will add new assembly machine for increase the production line efficiency | Download | |||
| 03/28/2020 | 507770 - Manufacturing Location Change. Transferring from Molex Korea to Supplier in Korea. | Download | |||


