53375-0690

Heilind Number:MOL53375-0690
Manufacturer:Molex
Manufacturer Number:53375-0690
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Positive Lock, 6 Circuits, Radial Tape, 3.40mm PC Tail Length

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53375-0690
Series:53375 - Mini-Lock
Amperage:3 A
Connector Type:Mini-Lock
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V
Orientation:Vertical
Keying:No
Tail Length:3.4 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:53375-0690 0533750690 53375
SKU:MOL53375-0690