| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-0467 |
| Color: | Natural |
| Series: | 53398 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 6 mm |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.7 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0533980467 |
| SKU: | MOL53398-0467 |
53398-0467
| Heilind Number: | MOL53398-0467 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53398-0467 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our PicoBlade Connector, boasting a 1 A amperage and 125 V voltage. This Surface Mount connector features four contacts in a single row, crafted from durable Phosphor Bronze with Tin plating. Its Nylon housing ensures robust performance in diverse environments, with an operating temperature range from -40 to 85 °C. Designed for vertical orientation, it offers secure PCB retention and polarization for hassle-free assembly. With Pick and Place capability and a mated height of 5.7 mm, it's a reliable choice for wire-to-board applications requiring precision and durability. Rest assured, it's RoHS compliant, meeting stringent environmental standards. Upgrade your PCB design with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||

