| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-0571 |
| Series: | 53398 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53398-0571.P |
53398-0571
Specifications
Detailed Description
Introducing a precision-engineered PicoBlade PCB Header for seamless connectivity in electronic assemblies. With a sleek Single Row design and Vertical orientation, this header is tailor-made for Surface Mount installations. Featuring durable Tin (Sn) Plating and a secure Friction Lock mechanism, it ensures reliable performance in high-demand environments. Offering 5 Circuits and a 1.25mm Pitch, it enables seamless signal transmission with minimal interference. The 0.60mm PC Tail Length guarantees a perfect fit, while RoHS compliance underscores our commitment to environmental responsibility. Crafted with high-quality Phosphor Bronze contacts and boasting an Amperage rating of 1A, it's ideal for a wide range of applications. Upgrade your PCB connectivity with this cutting-edge PicoBlade Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-5031 | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 3 Circuits | ![]() |
| Molex 22-05-3031 | KK 254 Solid Header, Right Angle, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2021 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-30-1039 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 42820-4213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Molex 42820-5213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76 | ![]() |
| Molex 53398-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 5 Circuits | ![]() |
| Molex 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Molex 83614-9012 | 1.27mm Pitch Commercial Micro D, PCB Mount, Right-Angle Plug, 25 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download | |||
| 08/31/2021 | 510282 - Equipment Transfer, Production Transfer or Rearrangement. Transfer from Molex Gwangju plant in Korea to Ansan plant in Korea due to Gwangju Plant closure. Molex has decided to consolidate its ansan and gwangju plants into a single integrated site in ansan plant. | Download | |||
| 01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


