53398-0871

Heilind Number:MOL53398-0871.P
Manufacturer:Molex
Manufacturer Number:53398-0871
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tape and Reel, 0.60mm PC Tail Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53398-0871
Series:53398
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1.25 mm
Product Name:PicoBlade
SKU:MOL53398-0871.P

Detailed Description

Enhance your PCB connections with this Cut Tape PicoBlade PCB Header, featuring a 1.25mm pitch for precise integration. Designed for single-row, vertical, surface mount applications, it boasts a durable Tin (Sn) plating with Friction Lock mechanism for secure attachment. With 8 circuits in a convenient Tape and Reel packaging, this header offers ease of handling during assembly. The 0.60mm PC Tail Length ensures compatibility with various setups, while the Phosphor Bronze contact material guarantees reliable performance. RoHS compliant and rated for 1A amperage, it's a dependable choice for your connectivity needs. Embrace efficiency and quality with the PicoBlade PCB Header.