| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-0976 |
| Color: | Black |
| Series: | 53398 |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 6 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 5.7 mm |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Product Name: | PicoBlade |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0533980976 |
| SKU: | MOL53398-0976 |
53398-0976
| Heilind Number: | MOL53398-0976 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53398-0976 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 9 Circuits, Tin-Copper Contact Plating
More >>Specifications
Detailed Description
Easily connect wires to a PCB with this black PicoBlade connector. Featuring a straight body orientation and surface mount termination method, it offers efficient installation for various electronic applications. With 9 contacts, each plated with tin for optimal conductivity, it ensures reliable performance at up to 125V and 1A. Made from high-temperature thermoplastic, it can withstand harsh operating environments from -40 to 85°C. The compact 1.25mm pitch and 5.7mm mated height make it suitable for space-constrained designs. RoHS compliant and featuring PCB retention, it meets industry standards for quality and safety. Ideal for wire-to-board connections, this connector is a versatile choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||

