| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-1271 |
| Series: | 53398 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53398-1271.P |
53398-1271
Specifications
Detailed Description
Enhance your PCB connections with this PicoBlade PCB Header, designed for seamless integration in your electronic projects. With a 1.25mm pitch and single-row layout, it offers efficient vertical surface mounting. The tin (Sn) plating ensures reliable conductivity, while the friction lock feature provides secure attachment. This header accommodates 12 circuits, making it ideal for various applications. Its 0.60mm PC tail length and straight body orientation further optimize connectivity. Crafted from high-quality phosphor bronze, it guarantees durability and performance. Compliant with RoHS regulations, this PicoBlade header is a sustainable choice for your connector needs. Explore its potential in Products, Connectors, PCB Connectors, PC Board Pin & Receptacle Connectors, and PCB Pin Headers categories. Elevate your electronic designs with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-24-7240 | Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 24 Circuits | ![]() |
| Molex 172704-0148 | FCT High Power Contact, Male, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, 40A, 18-2 AWG | ![]() |
| Molex 200528-0060 | Easy-On FFC/FPC Connector, 1.00mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 6 Circuits, Gold over Nickel Plating | ![]() |
| Molex 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-29-1088 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 8 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating | ![]() |
| Molex 43045-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 53398-1271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 12 Circuits | ![]() |
| Molex 87437-0473 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, with Cap, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
| Molex 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


