| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53426-0410 |
| Color: | White |
| Series: | 53426 - Mini-Lock |
| Amperage: | 3 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0534260410 |
| SKU: | MOL53426-0410 |
53426-0410
Specifications
Detailed Description
Easily connect wires on your PCB with this Mini-Lock connector, featuring a right-angle orientation for convenient installation. With 4 contacts and a pitch of 2.5mm, it offers reliable power delivery at up to 3A and 250V. The phosphor bronze contact material ensures durability, while the tin plating guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various applications. Loaded with 4 contacts and capable of 30 mating cycles, it provides long-lasting performance. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board connections, it's a versatile solution for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172064-0012 | Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 12 Circuits, 0.38µm Gold (Au) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black | ![]() |
| Molex 39-29-9062 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1122 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-2414 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 24 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 48405-0003 | Universal Serial Bus (USB 3.0) I/O Receptacle, Right-Angle, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 4.01mm | ![]() |
| Molex 51103-0300 | 2.50mm Pitch, Mini-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
| Molex 53048-0410 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 4 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53048-0810 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 53375-0210 | 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Positive Lock, 2 Circuits, Bag, 3.40mm PC Tail Length | ![]() |
| Molex 53426-0210 | 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Positive Lock, 2 Circuits, Tray, 3.40mm PC Tail Length, Natural | ![]() |
| Molex 53426-1010 | 2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole with Kinked Pins, Tin Plating, Positive Lock, 10 Circuits, Tray, 3.40mm PC Tail Length, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | 517014 - Packaging Method/Quantity Changing. molex intends to change the positioning of connectors within the packaging material(Tray) to increase the efficiency of packaging process. There are no changes related to purchasing information, such as order quantity or delivery unit. | Download | |||
| 11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. | Download | |||
| 11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||


