53426-0690

Heilind Number:MOL53426-0690
Manufacturer:Molex
Manufacturer Number:53426-0690
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch, Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Positive Lock, 6 Circuits, Radial Tape, 3.40mm PC Tail Length, White

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53426-0690
Color:White
Series:53426 - Mini-Lock
Amperage:3 A
Connector Type:Mini-Lock
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V
Orientation:Right Angle
Keying:No
Tail Length:2.8 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:53426-0690 0534260690 53426
SKU:MOL53426-0690