53460-0639

Heilind Number:MOL53460-0639
Manufacturer:Molex
Manufacturer Number:53460-0639
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket, Right-Angle, Upright, with Kinked Solder Tabs, Reflow Dip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53460-0639
Color:Black
Series:53460 - IEEE 1394
Amperage:1.5 A
Connector Type:IEEE 1394
Gender:Female
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2 mm
Voltage:125 V AC/DC
Shield Type:Full Shield
Material:Thermoplastic
Number of Ports:1
Orientation:Right Angle
Component Type:Receptacle
Tail Length:3 mm
Packaging:Tray
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:6
PCB Locator:Yes
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Supplier Product Group:High Speed Cage & Connector Assemblies
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:2 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Material Flammability Standard:94V-0
Part Aliases:0534600639
SKU:MOL53460-0639

Detailed Description

Enhance your connectivity with this high-speed IEEE 1394 Receptacle, designed for optimal performance in data transmission. Featuring a sleek black finish and a durable thermoplastic construction, it ensures reliability in any setting. With a right-angle orientation and through-hole termination method, installation is convenient and secure. Its 6 gold-plated contacts and full shield provide efficient signal transmission, while meeting RoHS compliance for environmental responsibility. Operating in a wide temperature range, from -40 to 85°C, this connector is suitable for various applications. Ideal for wire-to-board systems, it offers 1.5A of amperage and a voltage rating of 125V AC/DC, making it a versatile and essential component in any setup.