| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53517-0530 |
| Color: | Natural |
| Series: | 53517 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0535170530 |
| SKU: | MOL53517-0530 |
53517-0530
Specifications
Detailed Description
Enhance your connectivity with our Mini-Lock 53517 series, featuring a natural color design and a compact 5-contact layout. With a low amperage of 3.5 A, this Mini-Lock connector is ideal for various applications. Its through-hole termination method with kinked pins ensures secure and reliable connections, while the copper alloy contacts with matte tin plating offer excellent conductivity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Its vertical orientation, PCB locator, retention, and polarization features guarantee easy and precise installation. RoHS compliant and glow-wire capable, it meets stringent quality standards. Perfect for wire-to-board connections, the Mini-Lock 53517 series is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 53517-0630 | 2.5MM PCB HDR,6CKT,VERT KNKD PC TAIL, GLOW WIRE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | 515616 - Equipment Transfer, Production Transfer or Rearrangement Capacity change or tool replacement Machine transfer that have been used to manufacture 53517 Series. Machine including production location will be transferred from JPN supplier to KOR(Ansan) plant. And we plan to add new machine to improve product quality and delivery performance. | Download | |||
| 07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea | Download | |||
| 11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||


