| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53517-0730 |
| Color: | Natural |
| Series: | 53517 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0535170730 |
| SKU: | MOL53517-0730 |
53517-0730
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini-Lock2.5W/B SR STR PLGASS NAT 7CKT connector. Designed for optimal performance, this natural-colored connector features seven contacts in a single row, each capable of carrying up to 3.5 A at 250 V AC/DC. Constructed with durable materials like Polyamide and Copper Alloy, it ensures reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. The Through Hole - Kinked Pin termination method offers secure attachment to your board, while features like PCB retention and polarization provide added stability. RoHS compliant and glow-wire capable, this connector is a trustworthy choice for your wire-to-board applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | 515616 - Equipment Transfer, Production Transfer or Rearrangement Capacity change or tool replacement Machine transfer that have been used to manufacture 53517 Series. Machine including production location will be transferred from JPN supplier to KOR(Ansan) plant. And we plan to add new machine to improve product quality and delivery performance. | Download | |||
| 07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea | Download | |||
| 11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

