| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53517-0930 |
| Color: | Natural |
| Series: | 53517 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0535170930 |
| SKU: | MOL53517-0930 |
53517-0930
| Heilind Number: | MOL53517-0930 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53517-0930 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MINI-LOCK2.5W/B SR STR PLGASS NAT 9CKT connector. Designed for optimal performance, this natural-colored component features 9 contacts in a single row, each capable of carrying 3.5 A of current at 250 V AC/DC. Crafted with copper alloy contacts and a polyamide housing, it ensures reliable operation in diverse environments, with an operating temperature range of -40 to 105 °C. Its through-hole, kinked pin termination method and matte tin plating guarantee secure and durable connections, suitable for up to 30 mating cycles. With PCB locator and retention features, as well as polarization for both PCB and mating parts, installation is hassle-free and error-proof. RoHS compliant and glow-wire capable, this connector is not just efficient but also environmentally friendly. Perfect for wire-to-board applications, it's a versatile solution for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | 515616 - Equipment Transfer, Production Transfer or Rearrangement Capacity change or tool replacement Machine transfer that have been used to manufacture 53517 Series. Machine including production location will be transferred from JPN supplier to KOR(Ansan) plant. And we plan to add new machine to improve product quality and delivery performance. | Download | |||
| 07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea | Download | |||
| 11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

