| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53517-1230 |
| Color: | Natural |
| Series: | 53517 - Mini-Lock |
| Amperage: | 3.5 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Kinked Pin |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0535171230 |
| SKU: | MOL53517-1230 |
53517-1230
| Heilind Number: | MOL53517-1230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53517-1230 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the Mini-Lock 2.5W/B SR STR PLGASS Natural 12CKT Connector. This compact yet durable component features 12 contacts for seamless data transmission, with a 2.5mm pitch and through-hole termination for easy installation. Crafted from high-quality polyamide and phosphor bronze, it ensures reliable performance even in harsh environments, with a voltage rating of 250V AC/DC. Its vertical orientation and PCB locator guarantee precise placement, while its matte tin plating and glow wire capability comply with RoHS standards for safety. Trust in its 30 mating cycles and secure locking mechanism for long-lasting connectivity in your electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2024 | 515616 - Equipment Transfer, Production Transfer or Rearrangement Capacity change or tool replacement Machine transfer that have been used to manufacture 53517 Series. Machine including production location will be transferred from JPN supplier to KOR(Ansan) plant. And we plan to add new machine to improve product quality and delivery performance. | Download | |||
| 07/30/2024 | 515457 - Retraction of PCN 514069 & 515130.This pcn is to cancel the previously issues pcn 514069 & 515130 communicated on 8/3/23 for equipment/production transfer from japan to korea | Download | |||
| 11/01/2023 | 514069 - Equipment Transfer, Production Transfer or Rearrangement. 53517 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2022 | 512195 - Change Supplier.This notification is to inform you about changes for raw material of packaging to the part(s) listed. No changes will be made to product as part of this change. clear tray will be changed to a light white color | Download | |||

