53625-0774

Heilind Number:MOL53625-0774
Manufacturer:Molex
Manufacturer Number:53625-0774
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.635 BTB PLGHSGCOVERASSY70CK EMBSTPPKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53625-0774
Color:Brown
Series:53625
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:70
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.64 mm
Voltage:100 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Pick and Place:Metal Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:70
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.016 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:13 mm, 7 mm
Mated Width:6.4 mm
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:SlimStack
Part Aliases:0536250774
SKU:MOL53625-0774

Detailed Description

Elevate your PCB connectivity with our SlimStack Vertical Board-to-Board Connector. Designed for seamless integration, this high-performance connector features 70 gold-plated contacts in a compact .64mm pitch, ensuring reliable signal transmission even in demanding environments. With a rugged construction of High Temperature Thermoplastic and Tin-plated terminations, it offers exceptional durability and conductivity. Its slim profile and vertical orientation make it ideal for space-constrained applications, while optional PCB locator and retention features ensure secure mounting. RoHS compliant and rated for operating temperatures from -55 to 105°C, it guarantees compliance and performance in various industries. Trust in the Micro-Solutions SlimStack Connector for efficient and dependable board-to-board connections.